
UHX-325ASAXB | |
|---|---|
DigiKey Part Number | 5448-UHX-325ASAXB-ND |
Manufacturer | |
Manufacturer Product Number | UHX-325ASAXB |
Description | ANT 410/433 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LMR, LoRaWAN, LTE, NB-IoT Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418.5MHz, 434MHz | |
Frequency Range | 410MHz ~ 427MHz, 433MHz ~ 435MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.7, 4 | |
Return Loss | - | |
Gain | -0.6dBi, -1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.370" (111.00mm) | |
Applications | IoT, ISM, LMR, LoRaWAN, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 113,64100 Kč | 1 136,41 Kč |
| 25 | 107,32480 Kč | 2 683,12 Kč |
| 100 | 101,67440 Kč | 10 167,44 Kč |
| 250 | 96,59080 Kč | 24 147,70 Kč |
| 500 | 91,99140 Kč | 45 995,70 Kč |
| 1 000 | 87,80986 Kč | 87 809,86 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


