
ANT-315-CW-HW-SMA | |
|---|---|
DigiKey Part Number | ANT-315-CW-HW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-CW-HW-SMA |
Description | RF ANT 315MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-CW-HW-SMA Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 0dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.724" (120.00mm) |
Frequency (Center/Band) 315MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 304MHz ~ 325MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 250 | 193,33132 Kč | 48 332,83 Kč |
| 500 | 183,94592 Kč | 91 972,96 Kč |
| 1 000 | 174,77034 Kč | 174 770,34 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |





