
THX-328ARS3B | |
|---|---|
DigiKey Part Number | 5448-THX-328ARS3B-ND |
Manufacturer | |
Manufacturer Product Number | THX-328ARS3B |
Description | ANT WIFI 7/6E STR WHIP RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Straight RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.7, 1.8, 1.9 |
Series | Gain 2.3dBi, 3.5dBi, 3.3dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination RP-SMA Female |
RF Family/Standard WiFi | Ingress Protection IP65 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 1.811" (46.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 118,15600 Kč | 1 181,56 Kč |
| 25 | 111,60000 Kč | 2 790,00 Kč |
| 100 | 105,72700 Kč | 10 572,70 Kč |
| 250 | 100,44100 Kč | 25 110,25 Kč |
| 500 | 95,65806 Kč | 47 829,03 Kč |
| 1 000 | 93,17863 Kč | 93 178,63 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |





