
THX-325ARS3B | |
|---|---|
DigiKey Part Number | 5448-THX-325ARS3B-ND |
Manufacturer | |
Manufacturer Product Number | THX-325ARS3B |
Description | ANT WIFI 7/6E STR WHIP RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Straight RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.5, 1.7, 2.8 |
Series | Gain 2.8dBi, 3.6dBi, 3.4dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination RP-SMA Female |
RF Family/Standard WiFi | Ingress Protection IP65 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 4.370" (111.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 113,59900 Kč | 1 135,99 Kč |
| 25 | 107,29960 Kč | 2 682,49 Kč |
| 100 | 101,63030 Kč | 10 163,03 Kč |
| 250 | 96,59080 Kč | 24 147,70 Kč |
| 500 | 91,97124 Kč | 45 985,62 Kč |
| 1 000 | 87,77185 Kč | 87 771,85 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |



