
IMX-2120RSXW | |
|---|---|
DigiKey Part Number | 5448-IMX-2120RSXW-ND |
Manufacturer | |
Manufacturer Product Number | IMX-2120RSXW |
Description | ANT 2.4 R/A WHIP RP-SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 3.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.850" (21.60mm) | |
Applications | 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 89,76600 Kč | 897,66 Kč |
| 25 | 84,77320 Kč | 2 119,33 Kč |
| 100 | 80,30900 Kč | 8 030,90 Kč |
| 250 | 76,29244 Kč | 19 073,11 Kč |
| 500 | 72,65980 Kč | 36 329,90 Kč |
| 1 000 | 69,35702 Kč | 69 357,02 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |


