New Product
RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Right Angle RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX-2120RSXB

DigiKey Part Number
5448-IMX-2120RSXB-ND
Manufacturer
Manufacturer Product Number
IMX-2120RSXB
Description
ANT 2.4 R/A WHIP RP-SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Right Angle RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2.3
Return Loss
-8.1dB
Gain
2.1dBi
Power - Max
1 W
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.850" (21.60mm)
Applications
802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1096,59100 Kč965,91 Kč
2590,03960 Kč2 250,99 Kč
10085,68650 Kč8 568,65 Kč
25081,73092 Kč20 432,73 Kč
50078,12516 Kč39 062,58 Kč
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč