
GHX-2120SA1W | |
|---|---|
DigiKey Part Number | 5448-GHX-2120SA1W-ND |
Manufacturer | |
Manufacturer Product Number | GHX-2120SA1W |
Description | ANT 868 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, SigFox Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -8.5dB | |
Gain | 1.4 | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.866" (22.00mm) | |
Applications | ISM, LoRaWAN, LPWA, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 76,76900 Kč | 767,69 Kč |
| 25 | 71,19120 Kč | 1 779,78 Kč |
| 100 | 66,36220 Kč | 6 636,22 Kč |
| 250 | 62,14804 Kč | 15 537,01 Kč |
| 500 | 58,67688 Kč | 29 338,44 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |






