RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Whip, Straight RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHX-2120RSXW

DigiKey Part Number
5448-IHX-2120RSXW-ND
Manufacturer
Manufacturer Product Number
IHX-2120RSXW
Description
ANT 2.4 STR WHIP RP-SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.6
Return Loss
-12.7dB
Gain
3.7
Power - Max
1 W
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.866" (22.00mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1076,58000 Kč765,80 Kč
2571,01520 Kč1 775,38 Kč
10066,19830 Kč6 619,83 Kč
25061,99448 Kč15 498,62 Kč
50058,53192 Kč29 265,96 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč