
GBF-H060MP3B-W012 | |
|---|---|
DigiKey Part Number | 5448-GBF-H060MP3B-W012-ND |
Manufacturer | |
Manufacturer Product Number | GBF-H060MP3B-W012 |
Description | ANT 868 915 FPC W. CABLE & MHF1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 2.1, 1.6 |
Series | Return Loss -9.0dB, -12.7dB |
Packaging Bag | Gain 1.6dBi, 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Features Cable - 120mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination MHF1 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Adhesive |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Flat Patch | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 75,24700 Kč | 752,47 Kč |
| 25 | 69,77400 Kč | 1 744,35 Kč |
| 100 | 65,04200 Kč | 6 504,20 Kč |
| 250 | 61,89412 Kč | 15 473,53 Kč |
| 500 | 59,03734 Kč | 29 518,67 Kč |
| 1 000 | 56,43269 Kč | 56 432,69 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |



