
AANI-FB-0085-0200I | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0085-0200I-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0085-0200I |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 0.4dBi, 1.5dBi |
Packaging Bag | Features Cable - 200mm |
Part Status Active | Termination I-PEX MHF1 (U.FL) |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.008" (0.20mm) |
Frequency (Center/Band) 868MHz, 915MHz | Applications ISM, LoRa, Sigfox |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 56,12200 Kč | 561,22 Kč |
| 25 | 51,49640 Kč | 1 287,41 Kč |
| 100 | 46,41180 Kč | 4 641,18 Kč |
| 250 | 43,98424 Kč | 10 996,06 Kč |
| 500 | 42,52144 Kč | 21 260,72 Kč |
| 1 000 | 41,31767 Kč | 41 317,67 Kč |
| 3 000 | 39,83081 Kč | 119 492,43 Kč |
| 5 000 | 39,28092 Kč | 196 404,60 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |






