30 AWG Hook-Up Wire Blue 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP30BL-1000

DigiKey Part Number
40-WP30BL-1000-ND
Manufacturer
Manufacturer Product Number
WP30BL-1000
Description
HOOK-UP 30AWG BLUE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Blue 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 156,36000 Kč1 156,36 Kč
21 100,61000 Kč2 201,22 Kč
31 069,21667 Kč3 207,65 Kč
51 030,66600 Kč5 153,33 Kč
71 027,85143 Kč7 194,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 156,36000 Kč
Unit Price with VAT:1 399,19560 Kč