
WP30BK-1000 | |
|---|---|
DigiKey Part Number | 40-WP30BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | WP30BK-1000 |
Description | HOOK-UP 30AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,56000 Kč | 1 202,56 Kč |
| 2 | 1 144,70500 Kč | 2 289,41 Kč |
| 3 | 1 111,98333 Kč | 3 335,95 Kč |
| 5 | 1 071,90600 Kč | 5 359,53 Kč |
| 7 | 1 046,18000 Kč | 7 323,26 Kč |
| 10 | 1 027,85200 Kč | 10 278,52 Kč |
| Unit Price without VAT: | 1 202,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,09760 Kč |


