


WB24SM | |
|---|---|
DigiKey Part Number | K635-ND |
Manufacturer | |
Manufacturer Product Number | WB24SM |
Description | WIRE WRAPPING BIT, 24 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bit | |
For Use With/Related Products | 24 AWG Wire, Wire Wrap Tooling | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,78000 Kč | 1 623,78 Kč |
| 5 | 1 505,01000 Kč | 7 525,05 Kč |
| 10 | 1 468,81000 Kč | 14 688,10 Kč |
| Unit Price without VAT: | 1 623,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,77380 Kč |


