
P3032LN | |
|---|---|
DigiKey Part Number | K481-ND |
Manufacturer | |
Manufacturer Product Number | P3032LN |
Description | ACCY SLEEVE FOR WW GUN 26AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | 30 ~ 32 AWG Wire, Wire Wrap Tooling | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,26000 Kč | 1 520,26 Kč |
| 5 | 1 409,05000 Kč | 7 045,25 Kč |
| 10 | 1 384,81800 Kč | 13 848,18 Kč |
| Unit Price without VAT: | 1 520,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,51460 Kč |








