
UST-175 | |
|---|---|
DigiKey Part Number | UST-175-ND |
Manufacturer | |
Manufacturer Product Number | UST-175 |
Description | MINI-COAX CABLE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 3 Step For Mini Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi-Level Stripper, 3 Step | |
Cable Type | Mini Coaxial Cable | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,74000 Kč | 419,74 Kč |
| 5 | 389,00400 Kč | 1 945,02 Kč |
| 10 | 377,84800 Kč | 3 778,48 Kč |
| Unit Price without VAT: | 419,74000 Kč |
|---|---|
| Unit Price with VAT: | 507,88540 Kč |





