Tool Multi-Level Stripper, 3 Step For RG58, RG59, RG122, RG142, RG174, RG182, RG188, 8281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1

DigiKey Part Number
1097-1351-ND
Manufacturer
Manufacturer Product Number
ST1
Description
CABLE STRIP TOOL W/OUT CASSETTE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Multi-Level Stripper, 3 Step For RG58, RG59, RG122, RG142, RG174, RG182, RG188, 8281
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Cinch Connectivity Solutions Trompeter
Type
Multi-Level Stripper, 3 Step
Packaging
Bulk
Cable Type
RG58, RG59, RG122, RG142, RG174, RG182, RG188, 8281
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 787,77000 Kč1 787,77 Kč
51 656,95200 Kč8 284,76 Kč
101 603,65900 Kč16 036,59 Kč
301 522,76800 Kč45 683,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 787,77000 Kč
Unit Price with VAT:2 163,20170 Kč