
SOL-H1 | |
|---|---|
DigiKey Part Number | 40-SOL-H1-ND |
Manufacturer | |
Manufacturer Product Number | SOL-H1 |
Description | Solis Rechargeable LED Flex Head |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style 11.65" (295.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | - | |
Lamp Output | - | |
Features | - | |
Battery Cell Size | - | |
Length | 11.65" (295.9mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,38000 Kč | 757,38 Kč |
| 5 | 701,97600 Kč | 3 509,88 Kč |
| 10 | 679,38900 Kč | 6 793,89 Kč |
| 25 | 672,54760 Kč | 16 813,69 Kč |
| Unit Price without VAT: | 757,38000 Kč |
|---|---|
| Unit Price with VAT: | 916,42980 Kč |



