Flashlight Headlight Style LED 2.5, 30, 100, 250, 300, 500, 600, 800 Lumens 2.90" (73.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56414

DigiKey Part Number
1742-56414-ND
Manufacturer
Manufacturer Product Number
56414
Description
RECHARGEABLE 2-COLOR LED HEADLAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Headlight Style LED 2.5, 30, 100, 250, 300, 500, 600, 800 Lumens 2.90" (73.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Klein Tools, Inc.
Lamp Output
2.5, 30, 100, 250, 300, 500, 600, 800 Lumens
Packaging
Bulk
Features
Hands Free, Rechargeable, Water Resistant
Part Status
Active
Length
2.90" (73.7mm)
Type
Headlight
Material - Body
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 642,46000 Kč1 642,46 Kč
51 522,31400 Kč7 611,57 Kč
101 473,36700 Kč14 733,67 Kč
251 411,09920 Kč35 277,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,46000 Kč
Unit Price with VAT:1 987,37660 Kč