
S-389M/10 | |
|---|---|
DigiKey Part Number | S-389M/10-ND |
Manufacturer | |
Manufacturer Product Number | S-389M/10 |
Description | PROBE FLAT BIRCHWOOD 7" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat Birchwood 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 7.00" (177.8mm) | |
Features | Set of 10 | |
Material | Birchwood | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,19000 Kč | 139,19 Kč |
| 5 | 128,95600 Kč | 644,78 Kč |
| 10 | 124,79400 Kč | 1 247,94 Kč |
| 25 | 123,79560 Kč | 3 094,89 Kč |
| Unit Price without VAT: | 139,19000 Kč |
|---|---|
| Unit Price with VAT: | 168,41990 Kč |


