
RJ45-625 | |
|---|---|
DigiKey Part Number | 40-RJ45-625-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-625 |
Description | CAT6 RJ45 PASS-THRU CONN 25/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Jonard Tools | Ratings Cat6a |
Packaging Retail Package | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,31000 Kč | 469,31 Kč |
| 10 | 398,87800 Kč | 3 988,78 Kč |
| 25 | 376,91400 Kč | 9 422,85 Kč |
| Unit Price without VAT: | 469,31000 Kč |
|---|---|
| Unit Price with VAT: | 567,86510 Kč |




