Multiple Cables Continuity Tester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-100

DigiKey Part Number
40-PT-100-ND
Manufacturer
Manufacturer Product Number
PT-100
Description
CONTINUITY TESTER MULTI CBL PCKT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Cables Continuity Tester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Continuity Tester
For Use With/Related Products
Multiple Cables
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,60000 Kč475,60 Kč
5440,74800 Kč2 203,74 Kč
10426,55300 Kč4 265,53 Kč
25408,50360 Kč10 212,59 Kč
Manufacturers Standard Package
Unit Price without VAT:475,60000 Kč
Unit Price with VAT:575,47600 Kč