
M-135/5 | |
|---|---|
DigiKey Part Number | K802-ND |
Manufacturer | |
Manufacturer Product Number | M-135/5 |
Description | SPRING HOOK, PULL, 7" (PKG. 5) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Steel 5.00" (127.0mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Material | Steel | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,22000 Kč | 457,22 Kč |
| 5 | 423,76600 Kč | 2 118,83 Kč |
| 10 | 415,55900 Kč | 4 155,59 Kč |
| Unit Price without VAT: | 457,22000 Kč |
|---|---|
| Unit Price with VAT: | 553,23620 Kč |


