Wire Wrap 28 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW28R-0100

DigiKey Part Number
K752-ND
Manufacturer
Manufacturer Product Number
KSW28R-0100
Description
WIRE 28AWG RED 100 FT CSW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Red Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Spool
Part Status
Active
Wire Gauge
28 AWG
Conductor Diameter
0.013" (0.32mm)
Length
100' (30.5m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.024" (0.61mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Red
Ratings
UL Style 1423
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1869,53000 Kč869,53 Kč
2827,74000 Kč1 655,48 Kč
3804,15333 Kč2 412,46 Kč
5775,87600 Kč3 879,38 Kč
Manufacturers Standard Package
Unit Price without VAT:869,53000 Kč
Unit Price with VAT:1 052,13130 Kč