
KSW28B-0100 | |
|---|---|
DigiKey Part Number | K750-ND |
Manufacturer | |
Manufacturer Product Number | KSW28B-0100 |
Description | WIRE 28AWG BLUE 100 FT CSW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Blue | |
Ratings | UL Style 1423 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| 2 | 827,74000 Kč | 1 655,48 Kč |
| 3 | 804,15333 Kč | 2 412,46 Kč |
| 5 | 775,87600 Kč | 3 879,38 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |






