KSW26Y-0100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vector Electronics
In Stock: 1
Unit Price: 2 017,91000 Kč
Datasheet
Wire Wrap 26 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW26Y-0100

DigiKey Part Number
K749-ND
Manufacturer
Manufacturer Product Number
KSW26Y-0100
Description
WIRE 26AWG YELLOW 100 FT CSW
Customer Reference
Detailed Description
Wire Wrap 26 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Manufacturer
Jonard Tools
Jacket (Insulation) Diameter
0.027" (0.69mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Obsolete
Jacket Color
Yellow
Wire Gauge
26 AWG
Ratings
UL Style 1422
Conductor Diameter
0.016" (0.40mm)
Operating Temperature
105°C
Length
100' (30.5m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W28-6FUVector Electronics1V1089-ND2 017,91000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
WIRE WW 26AWG PVDF BLUE 100'
In-Stock: 1
Unit Price: 904,17000 Kč
WIRE 26AWG BLACK 100 FT CSW
In-Stock: 5
Unit Price: 904,17000 Kč
WIRE 26AWG RED 100 FT CSW
In-Stock: 1
Unit Price: 904,17000 Kč
WIRE 26AWG WHITE 100 FT CSW
In-Stock: 0
Unit Price: 693,77000 Kč