
KSW26BLK-0100 | |
|---|---|
DigiKey Part Number | K746-ND |
Manufacturer | |
Manufacturer Product Number | KSW26BLK-0100 |
Description | WIRE 26AWG BLACK 100 FT CSW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 26 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Manufacturer Jonard Tools | Conductor Material Copper, Bare |
Series | Conductor Plating Silver |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 1422 |
Wire Gauge 26 AWG | Operating Temperature 105°C |
Conductor Diameter 0.016" (0.40mm) | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Length 100' (30.5m) | Base Product Number |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,17000 Kč | 904,17 Kč |
| 2 | 860,81500 Kč | 1 721,63 Kč |
| 3 | 836,35000 Kč | 2 509,05 Kč |
| 5 | 806,28200 Kč | 4 031,41 Kč |
| 7 | 787,00571 Kč | 5 509,04 Kč |
| 10 | 775,87600 Kč | 7 758,76 Kč |
| Unit Price without VAT: | 904,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,04570 Kč |





