
DBC-3818 | |
|---|---|
DigiKey Part Number | 40-DBC-3818-ND |
Manufacturer | |
Manufacturer Product Number | DBC-3818 |
Description | COMBINATION BELLHANGER DRILL BIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Steel 0.375" (9.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.375" (9.52mm) | |
Diameter - Shank | 0.375" (9.52mm) | |
Material | Steel | |
Length - Flute | - | |
Length - Overall | 457.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,30000 Kč | 498,30 Kč |
| Unit Price without VAT: | 498,30000 Kč |
|---|---|
| Unit Price with VAT: | 602,94300 Kč |




