
DBC-1224 | |
|---|---|
DigiKey Part Number | 40-DBC-1224-ND |
Manufacturer | |
Manufacturer Product Number | DBC-1224 |
Description | COMBINATION BELLHANGER DRILL BIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Wood |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Wood | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,66000 Kč | 889,66 Kč |
| 5 | 824,62600 Kč | 4 123,13 Kč |
| 10 | 798,07700 Kč | 7 980,77 Kč |
| 25 | 768,79000 Kč | 19 219,75 Kč |
| Unit Price without VAT: | 889,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,48860 Kč |


