
AST-210 | |
|---|---|
DigiKey Part Number | 40-AST-210-ND |
Manufacturer | |
Manufacturer Product Number | AST-210 |
Description | CABLESABER+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 4mm ~ 30mm Cable Diameter |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Cable Slitter |
Series | Cable Type Fiber Optic Cable, 4mm ~ 30mm Cable Diameter |
Packaging Retail Package | Features Adjustable Strip Lengths, Slitting Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 465,85000 Kč | 4 465,85 Kč |
| 5 | 4 139,37800 Kč | 20 696,89 Kč |
| 10 | 4 093,58100 Kč | 40 935,81 Kč |
| Unit Price without VAT: | 4 465,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 403,67850 Kč |



