
AST-200 | |
|---|---|
DigiKey Part Number | 40-AST-200-ND |
Manufacturer | |
Manufacturer Product Number | AST-200 |
Description | ARMORED CABLE LISTTING TOOL 4 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 8mm ~ 28.6mm Cable Diameter |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Cable Slitter |
Series | Cable Type Fiber Optic Cable, 8mm ~ 28.6mm Cable Diameter |
Packaging Box | Features Adjustable Strip Lengths, Slitting Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 510,03000 Kč | 3 510,03 Kč |
| 5 | 3 316,63400 Kč | 16 583,17 Kč |
| Unit Price without VAT: | 3 510,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 247,13630 Kč |



