
AMM-600 | |
|---|---|
DigiKey Part Number | 40-AMM-600-ND |
Manufacturer | |
Manufacturer Product Number | AMM-600 |
Description | AUTOMATIC INTELLIGENT DIGITAL MU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Min/Max/Ave |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance, Frequency |
Manufacturer Jonard Tools | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Min/Max/Ave |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Type LCD | Includes Case |
Display Count 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,83000 Kč | 1 279,83 Kč |
| Unit Price without VAT: | 1 279,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 548,59430 Kč |








