Adjustable Wrench 1/4" ~ 9/16", 6mm ~ 13mm 5.00" (127.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHW-600

DigiKey Part Number
40-AHW-600-ND
Manufacturer
Manufacturer Product Number
AHW-600
Description
Adj Hex Wrench 6-13mm 1/4"-9/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1/4" ~ 9/16", 6mm ~ 13mm 5.00" (127.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric, SAE (Standard)
End - Size
1/4" ~ 9/16", 6mm ~ 13mm
Length
5.00" (127.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1624,48000 Kč624,48 Kč
5578,74600 Kč2 893,73 Kč
10565,89600 Kč5 658,96 Kč
Unit Price without VAT:624,48000 Kč
Unit Price with VAT:755,62080 Kč