


10270 | |
|---|---|
DigiKey Part Number | 232-1077-ND |
Manufacturer | Jokari |
Manufacturer Product Number | 10270 |
Description | CABLE KNIFE RND DIA 5/8-1.1/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Knife For 8mm ~ 28mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jokari | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Knife | |
Cable Type | 8mm ~ 28mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,52000 Kč | 629,52 Kč |
| 5 | 583,40800 Kč | 2 917,04 Kč |
| 10 | 564,65700 Kč | 5 646,57 Kč |
| 25 | 540,76560 Kč | 13 519,14 Kč |
| Unit Price without VAT: | 629,52000 Kč |
|---|---|
| Unit Price with VAT: | 761,71920 Kč |




