QSCP251Q4R7B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3 744
Unit Price: 26,04000 Kč
Datasheet

Direct


KEMET
In Stock: 6 420
Unit Price: 9,24000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 17 227
Unit Price: 7,98000 Kč
Datasheet
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q4R7B1GV001T

DigiKey Part Number
712-QSCP251Q4R7B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q4R7B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q4R7B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q4R7B1GV001T
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q4R7B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,94800 Kč39,48 Kč
502,88100 Kč144,05 Kč
1002,55340 Kč255,34 Kč
5002,00068 Kč1 000,34 Kč
1 0001,82998 Kč1 829,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,57438 Kč6 297,52 Kč
8 0001,47944 Kč11 835,52 Kč
12 0001,43189 Kč17 182,68 Kč
20 0001,37920 Kč27 584,00 Kč
28 0001,34841 Kč37 755,48 Kč
40 0001,31878 Kč52 751,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč