Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E4R7BB12D

DigiKey Part Number
490-GQM1875C2E4R7BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E4R7BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E4R7BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E4R7BB12D
Description
CAP CER 4.7PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E4R7BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
104,49900 Kč44,99 Kč
503,31620 Kč165,81 Kč
1002,94950 Kč294,95 Kč
5002,33462 Kč1 167,31 Kč
1 0002,22506 Kč2 225,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85512 Kč7 420,48 Kč
8 0001,75360 Kč14 028,80 Kč
12 0001,72460 Kč20 695,20 Kč
20 0001,67613 Kč33 522,60 Kč
28 0001,64117 Kč45 952,76 Kč
40 0001,60754 Kč64 301,60 Kč
48 0001,59161 Kč76 397,28 Kč
96 0001,57463 Kč151 164,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč