


QSCP251Q3R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R0B1GV001T |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R0B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 50 | 2,85020 Kč | 142,51 Kč |
| 100 | 2,52600 Kč | 252,60 Kč |
| 500 | 1,98248 Kč | 991,24 Kč |
| 1 000 | 1,81472 Kč | 1 814,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56354 Kč | 6 254,16 Kč |
| 8 000 | 1,47024 Kč | 11 761,92 Kč |
| 12 000 | 1,42351 Kč | 17 082,12 Kč |
| 20 000 | 1,37173 Kč | 27 434,60 Kč |
| 28 000 | 1,34147 Kč | 37 561,16 Kč |
| 40 000 | 1,31236 Kč | 52 494,40 Kč |
| 48 000 | 1,29855 Kč | 62 330,40 Kč |
| 96 000 | 1,25209 Kč | 120 200,64 Kč |
| 100 000 | 1,24963 Kč | 124 963,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


