
GQM1875C2E3R0BB12D | |
|---|---|
DigiKey Part Number | 490-8125-2-ND - Tape & Reel (TR) 490-8125-1-ND - Cut Tape (CT) 490-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E3R0BB12D |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E3R0BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 50 | 3,51500 Kč | 175,75 Kč |
| 100 | 3,12660 Kč | 312,66 Kč |
| 500 | 2,47524 Kč | 1 237,62 Kč |
| 1 000 | 2,27387 Kč | 2 273,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91623 Kč | 7 664,92 Kč |
| 8 000 | 1,80748 Kč | 14 459,84 Kč |
| 12 000 | 1,75304 Kč | 21 036,48 Kč |
| 20 000 | 1,69269 Kč | 33 853,80 Kč |
| 28 000 | 1,65741 Kč | 46 407,48 Kč |
| 40 000 | 1,62347 Kč | 64 938,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

