QSCF500Q8R2B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 13 385
Unit Price: 3,36000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 349
Unit Price: 46,41000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 150
Unit Price: 47,04000 Kč
Datasheet

Upgrade


KEMET
In Stock: 17 355
Unit Price: 6,30000 Kč
Datasheet
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q8R2B1GV001T

DigiKey Part Number
712-QSCF500Q8R2B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q8R2B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q8R2B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q8R2B1GV001T
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q8R2B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,45900 Kč54,59 Kč
504,04840 Kč202,42 Kč
1003,61170 Kč361,17 Kč
5002,88092 Kč1 440,46 Kč
1 0002,65499 Kč2 654,99 Kč
2 5002,41678 Kč6 041,95 Kč
5 0002,27324 Kč11 366,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,15513 Kč21 551,30 Kč
20 0002,05786 Kč41 157,20 Kč
30 0002,00915 Kč60 274,50 Kč
50 0001,95514 Kč97 757,00 Kč
70 0001,92358 Kč134 650,60 Kč
100 0001,89319 Kč189 319,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč