8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L8R2BT200T4K

DigiKey Part Number
478-600L8R2BT200T4KTR-ND - Tape & Reel (TR)
478-600L8R2BT200T4KCT-ND - Cut Tape (CT)
478-600L8R2BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L8R2BT200T4K
Description
CAP CER 8.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L8R2BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1031,53900 Kč315,39 Kč
5025,60920 Kč1 280,46 Kč
10023,77600 Kč2 377,60 Kč
50020,67506 Kč10 337,53 Kč
1 00019,71523 Kč19 715,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,27419 Kč73 096,76 Kč
8 00017,73811 Kč141 904,88 Kč
12 00017,46948 Kč209 633,76 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč