


QSCF500Q2R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q2R7A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q2R7A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q2R7A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q2R7A1GV001T |
Description | CAP CER 2.7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q2R7A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C279A5GAC | KEMET | 1 216 | 399-17311-1-ND | 6,30000 Kč | Direct |
| 600L2R7AT200T4K | KYOCERA AVX | 2 609 | 478-600L2R7AT200T4KCT-ND | 46,20000 Kč | Upgrade |
| 600L2R7AW200T | KYOCERA AVX | 709 | 1284-1920-1-ND | 43,89000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 50 | 8,01280 Kč | 400,64 Kč |
| 100 | 7,26110 Kč | 726,11 Kč |
| 500 | 5,99408 Kč | 2 997,04 Kč |
| 1 000 | 5,60248 Kč | 5 602,48 Kč |
| 2 500 | 5,18886 Kč | 12 972,15 Kč |
| 5 000 | 4,93953 Kč | 24 697,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,73427 Kč | 47 342,70 Kč |
| 20 000 | 4,56525 Kč | 91 305,00 Kč |
| 30 000 | 4,48057 Kč | 134 417,10 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

