
600L2R7AW200T | |
|---|---|
DigiKey Part Number | 1284-1920-2-ND - Tape & Reel (TR) 1284-1920-1-ND - Cut Tape (CT) 1284-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R7AW200T |
Description | CAP CER 2.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R7AW200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 50 | 23,99240 Kč | 1 199,62 Kč |
| 100 | 22,24530 Kč | 2 224,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,29422 Kč | 9 647,11 Kč |
| 1 000 | 18,38039 Kč | 18 380,39 Kč |
| 1 500 | 17,92263 Kč | 26 883,95 Kč |
| 2 500 | 17,41540 Kč | 43 538,50 Kč |
| 3 500 | 17,11871 Kč | 59 915,49 Kč |
| 5 000 | 16,83342 Kč | 84 167,10 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

