Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF500Q2R0B1GV001T

DigiKey Part Number
712-QSCF500Q2R0B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q2R0B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q2R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q2R0B1GV001T
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q2R0B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,91600 Kč19,16 Kč
501,34980 Kč67,49 Kč
1001,17900 Kč117,90 Kč
5000,88902 Kč444,51 Kč
1 0000,80008 Kč800,08 Kč
2 5000,70630 Kč1 765,75 Kč
5 0000,64990 Kč3 249,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60355 Kč6 035,50 Kč
20 0000,56539 Kč11 307,80 Kč
30 0000,54629 Kč16 388,70 Kč
50 0000,52513 Kč26 256,50 Kč
70 0000,51276 Kč35 893,20 Kč
100 0000,50086 Kč50 086,00 Kč
120 0000,49522 Kč59 426,40 Kč
240 0000,47623 Kč114 295,20 Kč
250 0000,47522 Kč118 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč