
CBR04C209B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C209B5GACTR-ND - Tape & Reel (TR) 399-CBR04C209B5GACCT-ND - Cut Tape (CT) 399-CBR04C209B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C209B5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C209B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,07930 Kč | 107,93 Kč |
| 500 | 0,80758 Kč | 403,79 Kč |
| 1 000 | 0,72443 Kč | 724,43 Kč |
| 2 500 | 0,63666 Kč | 1 591,65 Kč |
| 5 000 | 0,58391 Kč | 2 919,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54055 Kč | 5 405,50 Kč |
| 20 000 | 0,50487 Kč | 10 097,40 Kč |
| 30 000 | 0,48700 Kč | 14 610,00 Kč |
| 50 000 | 0,46721 Kč | 23 360,50 Kč |
| 70 000 | 0,45564 Kč | 31 894,80 Kč |
| 100 000 | 0,44451 Kč | 44 451,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

