

QSCF500Q120F1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q120F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q120F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q120F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q120F1GV001T |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q120F1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 8,39400 Kč | 83,94 Kč |
50 | 6,37820 Kč | 318,91 Kč |
100 | 5,75740 Kč | 575,74 Kč |
500 | 4,71342 Kč | 2 356,71 Kč |
1 000 | 4,39034 Kč | 4 390,34 Kč |
2 500 | 4,04944 Kč | 10 123,60 Kč |
5 000 | 3,84405 Kč | 19 220,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,67493 Kč | 36 749,30 Kč |
20 000 | 3,53571 Kč | 70 714,20 Kč |
30 000 | 3,46594 Kč | 103 978,20 Kč |
50 000 | 3,38859 Kč | 169 429,50 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |