CBR04C120F1GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1 961
Unit Price: 49,77000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 862
Unit Price: 47,04000 Kč
Datasheet
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C120F1GAC

DigiKey Part Number
399-11248-2-ND - Tape & Reel (TR)
399-11248-1-ND - Cut Tape (CT)
399-11248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C120F1GAC
Description
CAP CER 12PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C120F1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,37300 Kč103,73 Kč
507,94980 Kč397,49 Kč
1007,20440 Kč720,44 Kč
5005,94454 Kč2 972,27 Kč
1 0005,55523 Kč5 555,23 Kč
2 5005,14418 Kč12 860,45 Kč
5 0004,89640 Kč24 482,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,69242 Kč46 924,20 Kč
20 0004,52444 Kč90 488,80 Kč
30 0004,44027 Kč133 208,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč