Similar
Direct
Direct

QLCD250Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R8B1GV001T |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R8B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 2,92300 Kč | 146,15 Kč |
| 100 | 2,59120 Kč | 259,12 Kč |
| 500 | 2,03176 Kč | 1 015,88 Kč |
| 1 000 | 1,85895 Kč | 1 858,95 Kč |
| 2 500 | 1,67690 Kč | 4 192,25 Kč |
| 5 000 | 1,56729 Kč | 7 836,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,43184 Kč | 21 477,60 Kč |
| 30 000 | 1,36555 Kč | 40 966,50 Kč |
| 45 000 | 1,33234 Kč | 59 955,30 Kč |
| 75 000 | 1,29553 Kč | 97 164,75 Kč |
| 105 000 | 1,27401 Kč | 133 771,05 Kč |
| 150 000 | 1,25331 Kč | 187 996,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




