
GJM0335C1ER80BB01D | |
|---|---|
DigiKey Part Number | 490-6071-2-ND - Tape & Reel (TR) 490-6071-1-ND - Cut Tape (CT) 490-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER80BB01D |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER80BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79200 Kč | 7,92 Kč |
| 50 | 0,53740 Kč | 26,87 Kč |
| 100 | 0,46030 Kč | 46,03 Kč |
| 500 | 0,32954 Kč | 164,77 Kč |
| 1 000 | 0,28662 Kč | 286,62 Kč |
| 2 500 | 0,25004 Kč | 625,10 Kč |
| 5 000 | 0,22501 Kč | 1 125,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15713 Kč | 2 356,95 Kč |
| 30 000 | 0,15554 Kč | 4 666,20 Kč |
| 45 000 | 0,15472 Kč | 6 962,40 Kč |
| 75 000 | 0,15378 Kč | 11 533,50 Kč |
| 105 000 | 0,15321 Kč | 16 087,05 Kč |
| 150 000 | 0,15266 Kč | 22 899,00 Kč |
| 180 000 | 0,15239 Kč | 27 430,20 Kč |
| 360 000 | 0,14689 Kč | 52 880,40 Kč |
| 375 000 | 0,14648 Kč | 54 930,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

