
5515LP15A0730001E | |
|---|---|
DigiKey Part Number | 712-5515LP15A0730001ETR-ND - Tape & Reel (TR) 712-5515LP15A0730001ECT-ND - Cut Tape (CT) 712-5515LP15A0730001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515LP15A0730001E |
Description | RF FILTER LOW PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5515LP15A0730001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,19900 Kč | 51,99 Kč |
| 25 | 4,78240 Kč | 119,56 Kč |
| 50 | 4,50040 Kč | 225,02 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,90100 Kč | 975,25 Kč |
| 500 | 3,66944 Kč | 1 834,72 Kč |
| 1 000 | 3,45136 Kč | 3 451,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,05394 Kč | 12 215,76 Kč |
| 8 000 | 2,87277 Kč | 22 982,16 Kč |
| 12 000 | 2,77179 Kč | 33 261,48 Kč |
| 20 000 | 2,64956 Kč | 52 991,20 Kč |
| 28 000 | 2,57200 Kč | 72 016,00 Kč |
| 40 000 | 2,49222 Kč | 99 688,80 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



