
DEA255787BT-2044A1 | |
|---|---|
DigiKey Part Number | 445-175638-2-ND - Tape & Reel (TR) 445-175638-1-ND - Cut Tape (CT) 445-175638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA255787BT-2044A1 |
Description | RF FILT BAND PASS 5.7875GHZ 1008 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.7875GHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 1.6dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA255787BT-2044A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.7875GHz Center | |
Bandwidth | 125MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 50 | 12,15780 Kč | 607,89 Kč |
| 100 | 11,43550 Kč | 1 143,55 Kč |
| 250 | 10,54604 Kč | 2 636,51 Kč |
| 500 | 9,91988 Kč | 4 959,94 Kč |
| 1 000 | 9,33151 Kč | 9 331,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,52708 Kč | 17 054,16 Kč |
| 4 000 | 8,02108 Kč | 32 084,32 Kč |
| 6 000 | 7,73902 Kč | 46 434,12 Kč |
| 10 000 | 7,39757 Kč | 73 975,70 Kč |
| 14 000 | 7,18079 Kč | 100 531,06 Kč |
| 20 000 | 6,95778 Kč | 139 155,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


