



3700BL15C0050001E | |
|---|---|
DigiKey Part Number | 712-3700BL15C0050001ETR-ND - Tape & Reel (TR) 712-3700BL15C0050001ECT-ND - Cut Tape (CT) 712-3700BL15C0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3700BL15C0050001E |
Description | BALUN 3.4GHZ-4GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.4GHz ~ 4GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.4GHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±25° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,78660 Kč | 339,33 Kč |
| 100 | 6,58920 Kč | 658,92 Kč |
| 250 | 6,33384 Kč | 1 583,46 Kč |
| 500 | 6,14570 Kč | 3 072,85 Kč |
| 1 000 | 5,96196 Kč | 5 961,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,60715 Kč | 22 428,60 Kč |
| 8 000 | 5,43615 Kč | 43 489,20 Kč |
| 12 000 | 5,33804 Kč | 64 056,48 Kč |
| 20 000 | 5,21651 Kč | 104 330,20 Kč |
| 28 000 | 5,13772 Kč | 143 856,16 Kč |
| 40 000 | 5,05526 Kč | 202 210,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



